There are no models available for this part yet.
Overview of 59K132-K00L5 by Rosenberger
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 59K132-K00L5 by Rosenberger
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1868-1414-ND
|
DigiKey | CONN ADAPT SMB JACK TO SMA JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
21 In Stock |
|
$31.2244 / $55.7200 | Buy Now | |
DISTI #
476-59K132-K00L5
|
Mouser Electronics | RF Adapters - Between Series ADAPTOR RoHS: Compliant | 20 |
|
$29.6400 / $51.4700 | Buy Now | |
Dynamic Solutions GmbH | 3500 |
|
RFQ |
CAD Models for 59K132-K00L5 by Rosenberger
Part Data Attributes for 59K132-K00L5 by Rosenberger
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Rosenberger
|
Adapter Style
|
SMB-SMA
|
Additional Feature
|
CAPTIVE CENTER CONTACT
|
Body/Shell Style
|
JACK-JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
SNAP-THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.1 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
VSWR
|
1.09
|