Part Details for 59K153-S00L5 by Rosenberger
Overview of 59K153-S00L5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59K153-S00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K153-S00L5-ND
|
DigiKey | SMB ADAPTER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
26 In Stock |
|
$30.7182 / $41.4800 | Buy Now |
DISTI #
476-59K153-S00L5
|
Mouser Electronics | RF Adapters - Between Series ADAPTOR RoHS: Compliant | 16 |
|
$30.7100 / $42.9000 | Buy Now |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 59K153-S00L5
59K153-S00L5 CAD Models
59K153-S00L5 Part Data Attributes
|
59K153-S00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
59K153-S00L5
Rosenberger
RF Connector Adapter, SMB-N, Male, Jack-plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMB-N | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.17 |