There are no models available for this part yet.
Overview of 59K17F-102A4 by Rosenberger
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-102A40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
98401-102A40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
95278-102A48LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Double Row, 48 Positions |
Price & Stock for 59K17F-102A4 by Rosenberger
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
476-59K17F-102A4
|
Mouser Electronics | RF Connectors / Coaxial Connectors Jack RG 179 187 Cable Full Crimp Str RoHS: Compliant | 896 |
|
$1.7400 / $3.2300 | Buy Now |
CAD Models for 59K17F-102A4 by Rosenberger
Part Data Attributes for 59K17F-102A4 by Rosenberger
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Type
|
RF F CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|