Part Details for 59S102-102L5 by Rosenberger
Overview of 59S102-102L5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 59S102-102L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1423-ND
|
DigiKey | CONN SMB PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
247 In Stock |
|
$5.6967 / $9.5600 | Buy Now |
DISTI #
476-59S102-102L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT PLUG RoHS: Compliant | 2 |
|
$5.8600 / $9.8500 | Buy Now |
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
Part Details for 59S102-102L5
59S102-102L5 CAD Models
59S102-102L5 Part Data Attributes
|
59S102-102L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
59S102-102L5
Rosenberger
RF SMB Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 316 /U; RG 174 A/U; RG 188 A/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.29 |