-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
476-59S10O-103A4
|
Mouser Electronics | RF Connectors / Coaxial Connectors Plug RG316-d K02252d Cable Full Crimp Str RoHS: Compliant | 0 |
|
$1.0700 / $2.1500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59S10O-103A4
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
59S10O-103A4
Rosenberger
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Body Depth | 0.575 inch | |
Body Diameter | 0.145 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179B/U, RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.245 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE12 | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.43 |