Part Details for 59X-PROG-PECL-ADGR by Skyworks Solutions Inc
Overview of 59X-PROG-PECL-ADGR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8255A/BQA | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
MR8255A/R | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
PAL16R8-4JC-UNPROGRAMMED | Rochester Electronics LLC | PAL16R8-4JC-UNPROGRAMMED |
Price & Stock for 59X-PROG-PECL-ADGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-59X-PROG-PECL-ADGR-ND
|
DigiKey | OSC PROG BLANK 10MHZ-810MHZ Min Qty: 1 Lead time: 2 Weeks Container: Strip |
110 In Stock |
|
$1.6160 / $4.8000 | Buy Now |