Part Details for 5A400 by Galaxy Microelectronics
Overview of 5A400 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85A4-005 | Amphenol Communications Solutions | QSFP 40G AOC 5m | |
AQP85A4-001 | Amphenol Communications Solutions | QSFP 40G AOC 1m |
Part Details for 5A400
5A400 CAD Models
5A400 Part Data Attributes
|
5A400
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
5A400
Galaxy Microelectronics
Rectifier Diode, 1 Element, 5A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |