Part Details for 5AGXMA1D4F31C4 by Altera Corporation
Overview of 5AGXMA1D4F31C4 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for 5AGXMA1D4F31C4
5AGXMA1D4F31C4 CAD Models
5AGXMA1D4F31C4 Part Data Attributes
|
5AGXMA1D4F31C4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGXMA1D4F31C4
Altera Corporation
Field Programmable Gate Array, 670MHz, PBGA896, FBGA-896
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 670 MHz | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Terminals | 896 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for 5AGXMA1D4F31C4
This table gives cross-reference parts and alternative options found for 5AGXMA1D4F31C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXMA1D4F31C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AGXMA1D4F31C4 | Field Programmable Gate Array, 670MHz, PBGA896, FBGA-896 | Intel Corporation | 5AGXMA1D4F31C4 vs 5AGXMA1D4F31C4 |
5AGXMA1D4F31C4P | Field Programmable Gate Array, 75000-Cell, PBGA896, FBGA-896 | Intel Corporation | 5AGXMA1D4F31C4 vs 5AGXMA1D4F31C4P |
5AGXMA1D4F31C4N | Field Programmable Gate Array, 670MHz, 75000-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896 | Altera Corporation | 5AGXMA1D4F31C4 vs 5AGXMA1D4F31C4N |
5AGXMA1D4F31C4G | Field Programmable Gate Array, 75000-Cell, PBGA896, FBGA-896 | Intel Corporation | 5AGXMA1D4F31C4 vs 5AGXMA1D4F31C4G |