Part Details for 5AGXMA1D4F31C4G by Intel Corporation
Overview of 5AGXMA1D4F31C4G by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 5AGXMA1D4F31C4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5AGXMA1D4F31C4G-ND
|
DigiKey | IC FPGA 416 I/O 896FBGA Min Qty: 27 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$539.0915 | Buy Now |
Part Details for 5AGXMA1D4F31C4G
5AGXMA1D4F31C4G CAD Models
5AGXMA1D4F31C4G Part Data Attributes
|
5AGXMA1D4F31C4G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGXMA1D4F31C4G
Intel Corporation
Field Programmable Gate Array, 75000-Cell, PBGA896, FBGA-896
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-896 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B896 | |
Length | 31 mm | |
Number of CLBs | 2830 | |
Number of Inputs | 416 | |
Number of Logic Cells | 75000 | |
Number of Outputs | 416 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2830 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | TSMC | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for 5AGXMA1D4F31C4G
This table gives cross-reference parts and alternative options found for 5AGXMA1D4F31C4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXMA1D4F31C4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AGXMA1D4F31C4 | Field Programmable Gate Array, 670MHz, PBGA896, FBGA-896 | Intel Corporation | 5AGXMA1D4F31C4G vs 5AGXMA1D4F31C4 |
5AGXMA1D4F31C4P | Field Programmable Gate Array, 75000-Cell, PBGA896, FBGA-896 | Intel Corporation | 5AGXMA1D4F31C4G vs 5AGXMA1D4F31C4P |
5AGXMA1D4F31C4N | Field Programmable Gate Array, 670MHz, 75000-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896 | Altera Corporation | 5AGXMA1D4F31C4G vs 5AGXMA1D4F31C4N |
5AGXMA1D4F31C4 | Field Programmable Gate Array, 670MHz, PBGA896, FBGA-896 | Altera Corporation | 5AGXMA1D4F31C4G vs 5AGXMA1D4F31C4 |