There are no models available for this part yet.
Overview of 5EHDRC-02P by Dinkle Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5EHDRC-02P by Dinkle Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2861-5EHDRC-02P-ND
|
DigiKey | TERM BLK 2POS 5.00mm HDR Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4437 In Stock |
|
$0.2133 / $0.4700 | Buy Now | |
NAC | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2450 | Buy Now |
CAD Models for 5EHDRC-02P by Dinkle Enterprises
Part Data Attributes for 5EHDRC-02P by Dinkle Enterprises
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DINKLE ENTERPRISE CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL94V-0, POLYAMIDE
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; CUL; UL; VDE
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Alternate Parts for 5EHDRC-02P
This table gives cross-reference parts and alternative options found for 5EHDRC-02P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5EHDRC-02P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL7.62/02/180B3.2SNORBX | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 5EHDRC-02P vs SL7.62/02/180B3.2SNORBX |
1546179-2 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 5EHDRC-02P vs 1546179-2 |
50950026021E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 5EHDRC-02P vs 50950026021E |
20020131-H022A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 5EHDRC-02P vs 20020131-H022A01LF |
2EHDVC-02PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 5EHDRC-02P vs 2EHDVC-02PTHT |
20020130-G024A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 5EHDRC-02P vs 20020130-G024A01LF |
20020130-H024A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 5EHDRC-02P vs 20020130-H024A01LF |
20020130-H022A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 5EHDRC-02P vs 20020130-H022A01LF |
2EHDRM-02PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 5EHDRC-02P vs 2EHDRM-02PTHT |
20020130-H023A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 5EHDRC-02P vs 20020130-H023A01LF |
Related Parts for 5EHDRC-02P
-
5EHDRC-03PTerminals and Terminal Blocks
-
TSM-103-01-L-SVHeaders and Edge Type Connectors
-
1-770190-0Combination Line Connectors
-
LMJ316BB7226KLHTFixed Capacitors
-
39-30-0060Power Connectors
-
TL200Fixed Resistors
-
BAT54LPS-7Rectifier Diodes
-
164A20949XD Type Connectors
-
SM712-02HTGTransient Suppressors