There are no models available for this part yet.
Overview of 5ESDPL-09P by Dinkle Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1122230HT | Amphenol Communications Solutions | 09p, Male/female, Dual Connector, RighAngle, Ht | |
D09S23A4GL00LF | Amphenol Communications Solutions | D09S23A4GL00LF-DSUB R/A STB 09P SOCKET | |
L717DFE09POL2RM8 | Amphenol Communications Solutions | L717DFE09POL2RM8-DF DS 0S 09P MA ST 15''-F 5.50 |
Price & Stock for 5ESDPL-09P by Dinkle Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2861-5ESDPL-09P-ND
|
DigiKey | TERM BLK 9POS 5.00MM SCRW PLG Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$3.3444 / $7.4300 | Buy Now |
CAD Models for 5ESDPL-09P by Dinkle Enterprises
Part Data Attributes for 5ESDPL-09P by Dinkle Enterprises
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DINKLE ENTERPRISE CO LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
94V-0, PA66
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
9
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CSA; CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 5ESDPL-09P
This table gives cross-reference parts and alternative options found for 5ESDPL-09P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5ESDPL-09P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTB552-00-2-09-2-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-09P vs JTB552-00-2-09-2-M1 |
JTB552-00-2-09-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-09P vs JTB552-00-2-09-0-M1 |
JTB552-00-1-09-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-09P vs JTB552-00-1-09-4-M1 |
JTB552-99-2-09-1-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-09P vs JTB552-99-2-09-1-M1 |
JTB552-00-2-09-3-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-09P vs JTB552-00-2-09-3-M1 |
JTB552-99-2-09-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-09P vs JTB552-99-2-09-4-M1 |
DT-2C-B14W-09 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 5ESDPL-09P vs DT-2C-B14W-09 |
JTB552-99-1-09-1-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-09P vs JTB552-99-1-09-1-M1 |
JTB552-99-1-09-2-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-09P vs JTB552-99-1-09-2-M1 |
JTB552-00-1-09-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-09P vs JTB552-00-1-09-0-M1 |