JTB552-00-2-09-2-M1
Jite Connectors Inc
Description: Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Overview of JTB552-00-2-09-2-M1 by Jite Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for JTB552-00-2-09-2-M1 by Jite Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JTB552-00-2-09-2-M1 by Jite Connectors Inc

JTB552-00-2-09-2-M1
Jite Connectors Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JITE CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, POLYAMIDE
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
9
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
CSA; CUL; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3.309 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. JTB552-00-2-09-2-M1
    Jite Connectors Inc
    Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
    VS

Alternate Parts for JTB552-00-2-09-2-M1

This table gives cross-reference parts and alternative options found for JTB552-00-2-09-2-M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTB552-00-2-09-2-M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5ESDPL-09P Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), Dinkle Enterprises JTB552-00-2-09-2-M1 vs 5ESDPL-09P
JTB552-00-2-09-0-M1 Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Jite Connectors Inc JTB552-00-2-09-2-M1 vs JTB552-00-2-09-0-M1
JTB552-00-1-09-4-M1 Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Jite Connectors Inc JTB552-00-2-09-2-M1 vs JTB552-00-1-09-4-M1
JTB552-99-2-09-1-M1 Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Jite Connectors Inc JTB552-00-2-09-2-M1 vs JTB552-99-2-09-1-M1
JTB552-00-2-09-3-M1 Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Jite Connectors Inc JTB552-00-2-09-2-M1 vs JTB552-00-2-09-3-M1
JTB552-99-2-09-4-M1 Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Jite Connectors Inc JTB552-00-2-09-2-M1 vs JTB552-99-2-09-4-M1
DT-2C-B14W-09 Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Dinkle Enterprises JTB552-00-2-09-2-M1 vs DT-2C-B14W-09
JTB552-99-1-09-1-M1 Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Jite Connectors Inc JTB552-00-2-09-2-M1 vs JTB552-99-1-09-1-M1
JTB552-99-1-09-2-M1 Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Jite Connectors Inc JTB552-00-2-09-2-M1 vs JTB552-99-1-09-2-M1
JTB552-00-1-09-0-M1 Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Jite Connectors Inc JTB552-00-2-09-2-M1 vs JTB552-00-1-09-0-M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JTB552-00-2-09-2-M1 by Jite Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JTB552-00-2-09-2-M1 by Jite Connectors Inc

Select Manufacturer
Which Manufacturer of JTB552-00-2-09-2-M1 would you like to use for your alert(s)?
  • Please alert me when JTB552-00-2-09-2-M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JTB552-00-2-09-2-M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JTB552-00-2-09-2-M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JTB552-00-2-09-2-M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JTB552-00-2-09-2-M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JTB552-00-2-09-2-M1 by Jite Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: