Part Details for 5ET-025H by Hollyland (China) Electronics Technology Corp Ltd
Overview of 5ET-025H by Hollyland (China) Electronics Technology Corp Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5ET-025H
5ET-025H CAD Models
5ET-025H Part Data Attributes:
|
5ET-025H
Hollyland (China) Electronics Technology Corp Ltd
Buy Now
Datasheet
|
Compare Parts:
5ET-025H
Hollyland (China) Electronics Technology Corp Ltd
TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 130A (IR), THROUGH HOLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 50 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK; BOX | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 130 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CQC; CUL; GB; IEC; KC; PSE; SEMKO; TUV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 5ET-025H
This table gives cross-reference parts and alternative options found for 5ET-025H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5ET-025H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
040012500000 | Electric Fuse | Littelfuse Inc | 5ET-025H vs 040012500000 |
040012500075 | Electric Fuse | Littelfuse Inc | 5ET-025H vs 040012500075 |