Part Details for 5FF15 by Semtech Corporation
Overview of 5FF15 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 5FF15
5FF15 CAD Models
5FF15 Part Data Attributes
|
5FF15
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
5FF15
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G4, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5FF15
This table gives cross-reference parts and alternative options found for 5FF15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5FF15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon | Micropac Industries Inc | 5FF15 vs JANTX1N6081 |
JAN1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | 5FF15 vs JAN1N6081 |
JANTX1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | 5FF15 vs JANTX1N6081 |
JANTXV1N6081 | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon | Microchip Technology Inc | 5FF15 vs JANTXV1N6081 |
JAN1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Micross Components | 5FF15 vs JAN1N6081 |
JANTXV1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | 5FF15 vs JANTXV1N6081 |
JANTX1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon | Microchip Technology Inc | 5FF15 vs JANTX1N6081 |
JANTXV1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Micross Components | 5FF15 vs JANTXV1N6081 |
JAN1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon | Microchip Technology Inc | 5FF15 vs JAN1N6081 |
1N6081 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | 5FF15 vs 1N6081 |