Part Details for 5GSH9658222+1C021+2C04 by APEM Inc
Overview of 5GSH9658222+1C021+2C04 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 5GSH9658222+1C021+2C04
5GSH9658222+1C021+2C04 CAD Models
5GSH9658222+1C021+2C04 Part Data Attributes
|
5GSH9658222+1C021+2C04
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5GSH9658222+1C021+2C04
APEM Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.165 inch | |
Actuator Material | POLYPHENYLENE SULFIDE | |
Actuator Travel | 1 mm | |
Body Breadth | 15.1 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 15.1 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYPHENYLENE SULFIDE | |
Illumination | RED AND GREEN LED | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 6.5 N | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |