5HF400-R
Bel Fuse
Description: Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT

Overview of 5HF400-R by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 5HF400-R by Bel Fuse

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.4200
  • 500 $0.3393
  • 1,000 $0.3342
  • 3,000 $0.3139
  • 5,000 $0.3004
  • 8,000 $0.2959
  • 15,000 $0.2880
  • 25,000 $0.2698
$0.2698 / $0.4200 Buy Now
DISTI # 000000000002398018
Sager Cartridge Fuses Min Qty: 1000 0
  • 1,000 $0.3111
  • 2,000 $0.2947
  • 5,000 $0.2799
  • 9,000 $0.2731
$0.2731 / $0.3111 Buy Now

CAD Models for 5HF400-R by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5HF400-R by Bel Fuse

5HF400-R
Bel Fuse
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
BEL FUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
VERY FAST
Body Height
20 mm
Body Length or Diameter
5.1 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK; TAPE AND REEL
Rated Breaking Capacity
1500 A
Rated Current
0.4 A
Rated Voltage(AC)
250 V
Reference Standard
CCC; CE; CSA; UL
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
Want to compare parts?
  1. 5HF400-R
    Bel Fuse
    Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5HF400-R by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5HF400-R by Bel Fuse

Select Manufacturer
Which Manufacturer of 5HF400-R would you like to use for your alert(s)?
  • Please alert me when 5HF400-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5HF400-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5HF400-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5HF400-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5HF400-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5HF400-R by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: