Part Details for 5HFP160-R by Bel Fuse
Results Overview of 5HFP160-R by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5HFP160-R Information
5HFP160-R by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
US Tariff Estimator: 5HFP160-R by Bel Fuse
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
5HFP160-R Part Data Attributes
|
|
5HFP160-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5HFP160-R
Bel Fuse
Electric Fuse, Very Fast Blow, 0.16A, 250VAC, 1500A (IR), Through Hole, 5x20mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Blow Characteristic | Very Fast | |
| Body Height | 21 Mm | |
| Body Length or Diameter | 5.5 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 5x20mm | |
| JESD-609 Code | e3 | |
| Joule Integral-Nom | ||
| Mounting Feature | Through Hole | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk; Tape And Reel | |
| Rated Breaking Capacity | 1500 A | |
| Rated Current | 0.16 A | |
| Rated Voltage(AC) | 250 V | |
| Reference Standard | Ccc; Ce; Csa; Ul | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Pin Wire |