Results Overview of 5HT2-R by Bel Fuse
-
Distributor Offerings: (0 listings)
-
Number of FFF Equivalents: (1 replacement)
-
Tariff Estimator: (Not Available)
-
Number of Functional Equivalents: (10 options)
-
CAD Models: (Request Part)
-
Part Data Attributes: (Available)
-
Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
5HT2-R Information
5HT2-R by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
This table gives cross-reference parts and alternative options found for 5HT2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5HT2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
0659R2000-12
|
Bel Fuse
|
Check for Price
|
Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
|
5HT2-R vs 0659R2000-12
|
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
520.520
|
Eska
|
$0.1816
|
Electric Fuse, Very Fast Blow, 2A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
|
5HT2-R vs 520.520
|
|
0215002.MRET1P
|
Littelfuse Inc
|
$0.4757
|
Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), Through Hole, 5x20mm
|
5HT2-R vs 0215002.MRET1P
|
|
010220
|
Legrand North America LLC
|
Check for Price
|
Electric Fuse, Very Fast Blow, 2A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
|
5HT2-R vs 010220
|
|
0215002.MRET1
|
Littelfuse Inc
|
Check for Price
|
Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), Through Hole, 5x20mm
|
5HT2-R vs 0215002.MRET1
|
|
215002
|
Littelfuse Inc
|
Check for Price
|
Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
|
5HT2-R vs 215002
|
|
S505-2-R
|
Cooper Industries
|
Check for Price
|
Electric Fuse, Time Delay Blow, 2A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
|
5HT2-R vs S505-2-R
|
|
0215002MXEP
|
Littelfuse Inc
|
Check for Price
|
Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), Through Hole, 5x20mm
|
5HT2-R vs 0215002MXEP
|
|
216002.PV
|
Littelfuse Inc
|
Check for Price
|
Electric Fuse, Fast Blow, 2A, 250VAC, 1500A (IR), Inline/holder
|
5HT2-R vs 216002.PV
|
|
0215002.MXE
|
Littelfuse Inc
|
Check for Price
|
Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), Through Hole, 5x20mm
|
5HT2-R vs 0215002.MXE
|
|
TR2/S505-2-R
|
Cooper Industries
|
Check for Price
|
Electric Fuse, Time Delay Blow, 2A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
|
5HT2-R vs TR2/S505-2-R
|