Part Details for 5HTP5-R by Bel Fuse
Overview of 5HTP5-R by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for 5HTP5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2739 / $0.4323 | Buy Now |
DISTI #
000000000002398065
|
Sager | Cartridge Fuses Min Qty: 1000 | 0 |
|
$0.2879 / $0.3278 | Buy Now |
Part Details for 5HTP5-R
5HTP5-R CAD Models
5HTP5-R Part Data Attributes
|
5HTP5-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5HTP5-R
Bel Fuse
Electric Fuse, Time Lag Blow, 5A, 600VAC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 21 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 101 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TAPE AND REEL | |
Rated Breaking Capacity | 150 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CCC; CE; CSA; IMQ; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 5HTP5-R
This table gives cross-reference parts and alternative options found for 5HTP5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5HTP5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5HTP5 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), Through Hole, | Bel Fuse | 5HTP5-R vs 5HTP5 |
5HT5 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), Inline/holder, | Bel Fuse | 5HTP5-R vs 5HT5 |
5HT5-R | Electric Fuse, Time Lag Blow, 5A, 600VAC, 150A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Bel Fuse | 5HTP5-R vs 5HT5-R |
0659R5000-16 | Electric Fuse, Time Lag Blow, 5A, 1500A (IR), 5x20mm, | Bel Fuse | 5HTP5-R vs 0659R5000-16 |