There are no models available for this part yet.
Overview of 5LN01C-TB-E by SANYO Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 5LN01C-TB-E by SANYO Semiconductor Co Ltd
Part Data Attributes for 5LN01C-TB-E by SANYO Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SANYO SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Alternate Parts for 5LN01C-TB-E
This table gives cross-reference parts and alternative options found for 5LN01C-TB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5LN01C-TB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5LN01C-TB-E | N-Channel Small Signal MOSFET, 50V, 0.1A, 7.8Ω, Single CP, SC-59 / CP, 3000-REEL | onsemi | 5LN01C-TB-E vs 5LN01C-TB-E |
Related Parts for 5LN01C-TB-E
-
2N7002Small Signal Field-Effect Transistors
-
SPD35N10Power Field-Effect Transistors
-
MKL17Z128VFM4Microcontrollers
-
MBR230LSFT1GRectifier Diodes
-
NCV7751DQR2GPeripheral Drivers
-
06035C222JAT2AFixed Capacitors
-
LT3976EMSESwitching Regulator or Controllers
-
CRCW060315K0FKEAFixed Resistors
-
MMBT3906LT1GSmall Signal Bipolar Transistors