-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 14ns, 128-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2971-ND
|
DigiKey | IC CPLD 128MC 7.5NS 100TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
418 In Stock |
|
$6.7300 | Buy Now |
DISTI #
V36:1790_07398427
|
Arrow Electronics | CPLD MAX® V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks Date Code: 2325 | Americas - 19 |
|
$6.7300 | Buy Now |
DISTI #
78403639
|
Verical | CPLD MAX® V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 2325 | Americas - 19 |
|
$6.7300 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 965 |
|
$12.3200 / $21.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5M160ZT100I5N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5M160ZT100I5N
Intel Corporation
Flash PLD, 14ns, 128-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
Clock Frequency-Max | 118.3 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Number of I/O Lines | 79 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 79 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 5M160ZT100I5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5M160ZT100I5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5M160ZT100I5 | Flash PLD, 14ns, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | Altera Corporation | 5M160ZT100I5N vs 5M160ZT100I5 |
5M160ZT100I5 | Flash PLD, 14ns, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | Intel Corporation | 5M160ZT100I5N vs 5M160ZT100I5 |