-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-5M2210ZF256C5N
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices RoHS: Compliant | 0 |
|
$26.2600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5M2210ZF256C5N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5M2210ZF256C5N
Altera Corporation
Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
Clock Frequency-Max | 201.1 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 17 mm | |
Number of I/O Lines | 203 | |
Number of Macro Cells | 1700 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 203 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 11.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for 5M2210ZF256C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5M2210ZF256C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5M2210ZF256C5 | Flash PLD, 11.2ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Altera Corporation | 5M2210ZF256C5N vs 5M2210ZF256C5 |