Part Details for 5MF1-R by Bel Fuse
Overview of 5MF1-R by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5MF1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5MF 1-R
|
Avnet Americas | Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: 5MF 1-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 12 |
|
$0.2160 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Fuse Cartridge - Glass - Fast Blow - 1A 250VAC/DC - 200A Breaking Capacity - Requires Holder - 5mm x 20mm Package. RoHS: Compliant |
12099 In Stock |
|
$0.2358 / $0.3782 | Buy Now |
DISTI #
000000000002398068
|
Sager | Cartridge Fuses Min Qty: 1000 | 0 |
|
$0.2305 / $0.2625 | Buy Now |
DISTI #
0651R1000-31
|
Avnet Asia | Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder (Alt: 0651R1000-31) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2250 / $0.2535 | Buy Now |
|
Master Electronics | Fuse Cartridge - Glass - Fast Blow - 1A 250VAC/DC - 200A Breaking Capacity - Requires Holder - 5mm x 20mm Package. RoHS: Compliant |
12099 In Stock |
|
$0.2358 / $0.3782 | Buy Now |
Part Details for 5MF1-R
5MF1-R CAD Models
5MF1-R Part Data Attributes:
|
5MF1-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5MF1-R
Bel Fuse
Electric Fuse, Fast Blow, 1A, 250VAC, 200A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 5MF1-R
This table gives cross-reference parts and alternative options found for 5MF1-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5MF1-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5MFP1-R | Electric Fuse, Fast Blow, 1A, 250VAC, 200A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 5MF1-R vs 5MFP1-R |