5P35023-000NLGI8
Description: VFQFPN-24, Reel

Overview of 5P35023-000NLGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5P35023-000NLGI8 Renesas Electronics Corporation Programmable VersaClock® Clock Generator
5P35023B-000NLGI8 Renesas Electronics Corporation Programmable VersaClock® Clock Generator
EVK5P35023 Renesas Electronics Corporation Evaluation Board for 5P35023 VersaClock 3S

CAD Models for 5P35023-000NLGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5P35023-000NLGI8 by Integrated Device Technology Inc

5P35023-000NLGI8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
Package Description
VFQFPN-24
Pin Count
24
Manufacturer Package Code
NLG24P3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2016-05-26
Additional Feature
PCIe Generation 1, 2, 3
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
500 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
125 MHz
Seated Height-Max
1 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PCIe
Want to compare parts?
  1. 5P35023-000NLGI8
    Integrated Device Technology Inc
    VFQFPN-24, Reel
    VS

Alternate Parts for 5P35023-000NLGI8

This table gives cross-reference parts and alternative options found for 5P35023-000NLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P35023-000NLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5P35023B-000NLGI8 Programmable VersaClock® Clock Generator, VFQFPN0/Reel Renesas Electronics Corporation 5P35023-000NLGI8 vs 5P35023B-000NLGI8
5P35023B-000NLGI Programmable VersaClock® Clock Generator, VFQFPN490/Tray Renesas Electronics Corporation 5P35023-000NLGI8 vs 5P35023B-000NLGI
5P35023-000NLGI VFQFPN-24, Tray Integrated Device Technology Inc 5P35023-000NLGI8 vs 5P35023-000NLGI
Part Number Description Manufacturer Compare
348RIPT Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 Integrated Device Technology Inc 5P35023-000NLGI8 vs 348RIPT
650R-01LFT QSOP-20, Reel Integrated Device Technology Inc 5P35023-000NLGI8 vs 650R-01LFT
ICS7152AM-11LF Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 5P35023-000NLGI8 vs ICS7152AM-11LF
5P35023B-000NLGI8 Programmable VersaClock® Clock Generator, VFQFPN0/Reel Renesas Electronics Corporation 5P35023-000NLGI8 vs 5P35023B-000NLGI8
342MI-XX Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 5P35023-000NLGI8 vs 342MI-XX
5P50914DVGI8 TSSOP-8, Reel Integrated Device Technology Inc 5P35023-000NLGI8 vs 5P50914DVGI8
MB88152APNF-G-111-JNE1 Clock Generator, 67MHz, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 FUJITSU Limited 5P35023-000NLGI8 vs MB88152APNF-G-111-JNE1
MB88152PNF-G-111-JN-EFE1 67MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 FUJITSU Semiconductor Limited 5P35023-000NLGI8 vs MB88152PNF-G-111-JN-EFE1
ICS7152AM-11T Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Spectrum Control 5P35023-000NLGI8 vs ICS7152AM-11T
CY25422SXC Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Infineon Technologies AG 5P35023-000NLGI8 vs CY25422SXC

Related Parts for 5P35023-000NLGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5P35023-000NLGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5P35023-000NLGI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5P35023-000NLGI8 would you like to use for your alert(s)?
  • Please alert me when 5P35023-000NLGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5P35023-000NLGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5P35023-000NLGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5P35023-000NLGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5P35023-000NLGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5P35023-000NLGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: