Part Details for 5P35023B-000NLGI by Integrated Device Technology Inc
Overview of 5P35023B-000NLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5P35023B-000NLGI
5P35023B-000NLGI CAD Models
5P35023B-000NLGI Part Data Attributes
|
5P35023B-000NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5P35023B-000NLGI
Integrated Device Technology Inc
VFQFPN-24, Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-07 | |
Additional Feature | PCIe Generation 1, 2, 3 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 500 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 125 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |
Alternate Parts for 5P35023B-000NLGI
This table gives cross-reference parts and alternative options found for 5P35023B-000NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P35023B-000NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P35023B-000NLGI8 | Programmable VersaClock® Clock Generator, VFQFPN0/Reel | Renesas Electronics Corporation | 5P35023B-000NLGI vs 5P35023B-000NLGI8 |
5P35023-000NLGI | VFQFPN-24, Tray | Integrated Device Technology Inc | 5P35023B-000NLGI vs 5P35023-000NLGI |
5P35023B-000NLGI | Programmable VersaClock® Clock Generator, VFQFPN490/Tray | Renesas Electronics Corporation | 5P35023B-000NLGI vs 5P35023B-000NLGI |
5P35023B-000NLGI8 | VFQFPN-24, Reel | Integrated Device Technology Inc | 5P35023B-000NLGI vs 5P35023B-000NLGI8 |