Part Details for 5P49V5901A734NLGI by Renesas Electronics Corporation
Results Overview of 5P49V5901A734NLGI by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5P49V5901A734NLGI Information
5P49V5901A734NLGI by Renesas Electronics Corporation is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 5P49V5901A734NLGI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5P49V5901A734NLGI
|
Avnet Silica | Programmable PLL Clock Generator Single 1MHz to 350MHz 24Pin VFQFPN Tray (Alt: 5P49V5901A734NLGI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: 5P49V5901A734NLGI by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5P49V5901A734NLGI
5P49V5901A734NLGI Part Data Attributes
|
|
5P49V5901A734NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P49V5901A734NLGI
Renesas Electronics Corporation
350MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Hvqccn, Lcc24,.16sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operate At 2.5v And 3.3v Supply, Pcie Generation 1, 2, 3 | |
| JESD-30 Code | S-XQCC-N24 | |
| Length | 4 Mm | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 350 Mhz | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 350 Mhz | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 34 Ma | |
| Supply Voltage-Max | 1.89 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Programmable |
Alternate Parts for 5P49V5901A734NLGI
This table gives cross-reference parts and alternative options found for 5P49V5901A734NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P49V5901A734NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5P49V5901A734NLGI | Integrated Device Technology Inc | Check for Price | Clock Generator | 5P49V5901A734NLGI vs 5P49V5901A734NLGI |