Part Details for 5PB1104PGGK by Integrated Device Technology Inc
Overview of 5PB1104PGGK by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 5PB1104PGGK
5PB1104PGGK CAD Models
5PB1104PGGK Part Data Attributes
|
5PB1104PGGK
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5PB1104PGGK
Integrated Device Technology Inc
TSSOP-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | PGG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES WITH 2.5V,3.3V | |
Family | 5PB11 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2.9 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 5PB1104PGGK
This table gives cross-reference parts and alternative options found for 5PB1104PGGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5PB1104PGGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5PB1104CMGK/W | Low Skew Clock Driver, 5PB11 Series, 4 True Output(s), 0 Inverted Output(s) | Renesas Electronics Corporation | 5PB1104PGGK vs 5PB1104CMGK/W |
8304AMILFT | SOIC-8, Reel | Integrated Device Technology Inc | 5PB1104PGGK vs 8304AMILFT |
5PB1104CMGK | COL-8, Cut Tape | Integrated Device Technology Inc | 5PB1104PGGK vs 5PB1104CMGK |
8304AMILF | SOIC-8, Tube | Integrated Device Technology Inc | 5PB1104PGGK vs 8304AMILF |
8304AMT | Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 5PB1104PGGK vs 8304AMT |
ICS8304AMLFT | Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.63 MM HEIGHT, LEAD FREE, MS-012, SOIC-8 | Integrated Device Technology Inc | 5PB1104PGGK vs ICS8304AMLFT |
5PB1104CMT1 | COL-8, Cut Tape | Integrated Device Technology Inc | 5PB1104PGGK vs 5PB1104CMT1 |
8304AMLFT | SOIC-8, Reel | Integrated Device Technology Inc | 5PB1104PGGK vs 8304AMLFT |
8304AMLN | SOIC-8, Tube | Integrated Device Technology Inc | 5PB1104PGGK vs 8304AMLN |
5PB1104CMGI8 | 1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer, COL0/Reel | Renesas Electronics Corporation | 5PB1104PGGK vs 5PB1104CMGI8 |