Part Details for 5SY6102-7 by Siemens
Overview of 5SY6102-7 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY6102-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7561
|
Newark | Rcbo, Rcd, Gfci, Afdd Circuit Breakers Rohs Compliant: Yes |Siemens 5SY6102-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4800 / $36.4800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - 1 Pole - 2A - 230/400VAC - 6kA - Supplementary Protector - Curve C - DIN Rail Mount. RoHS: Compliant |
10 In Stock |
|
$32.3400 / $64.9800 | Buy Now |
|
Quest Components | EQUIPMENT LEAKAGE CIRCUIT BREAKER, 1 POLE(S), 2A, 400VAC, 60VDC, DIN RAIL | 24 |
|
$15.9120 | Buy Now |
DISTI #
5SY6102-7
|
TME | Circuit breaker, 230/400VAC, Inom: 2A, Poles: 1, Charact: C, 6kA Min Qty: 1 | 8 |
|
$13.8700 / $16.0000 | Buy Now |
|
Master Electronics | Circuit Breaker - 1 Pole - 2A - 230/400VAC - 6kA - Supplementary Protector - Curve C - DIN Rail Mount. RoHS: Compliant |
10 In Stock |
|
$32.3400 / $64.9800 | Buy Now |
Part Details for 5SY6102-7
5SY6102-7 CAD Models
5SY6102-7 Part Data Attributes
|
5SY6102-7
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY6102-7
Siemens
Equipment Leakage Circuit Breaker, 1 Pole(s), 2A, 400VAC, 60VDC, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIEMENS | |
Actuator Type | MANUAL ON/OFF | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Rated Current | 2 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |