5V41235PGG
Description: TSSOP-16, Tube

Overview of 5V41235PGG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5V41235PGG Renesas Electronics Corporation 2 Output PCIe GEN1/2/3 Synthesizer
5V41235PGG8 Renesas Electronics Corporation 2 Output PCIe GEN1/2/3 Synthesizer
5V41235PGGI Renesas Electronics Corporation 2 Output PCIe GEN1/2/3 Synthesizer

CAD Models for 5V41235PGG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5V41235PGG by Integrated Device Technology Inc

5V41235PGG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
PGG16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
200 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
25 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
85 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. 5V41235PGG
    Integrated Device Technology Inc
    TSSOP-16, Tube
    VS

Alternate Parts for 5V41235PGG

This table gives cross-reference parts and alternative options found for 5V41235PGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V41235PGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5V41129PGG TSSOP-16, Tube Integrated Device Technology Inc 5V41235PGG vs 5V41129PGG
5V41129PGGI8 TSSOP-16, Reel Integrated Device Technology Inc 5V41235PGG vs 5V41129PGGI8
5V41129PGG8 TSSOP-16, Reel Integrated Device Technology Inc 5V41235PGG vs 5V41129PGG8
PI6LC48H02LIEX Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 Diodes Incorporated 5V41235PGG vs PI6LC48H02LIEX
5V41235PGGI TSSOP-16, Tube Integrated Device Technology Inc 5V41235PGG vs 5V41235PGGI
5V41235PGGI8 TSSOP-16, Reel Integrated Device Technology Inc 5V41235PGG vs 5V41235PGGI8
5V41065PGGI TSSOP-16, Tube Integrated Device Technology Inc 5V41235PGG vs 5V41065PGGI
PI6C557-03BLE Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 Diodes Incorporated 5V41235PGG vs PI6C557-03BLE
PI6LC48H02LIE Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 Diodes Incorporated 5V41235PGG vs PI6LC48H02LIE
5V41065PGGI8 TSSOP-16, Reel Integrated Device Technology Inc 5V41235PGG vs 5V41065PGGI8
Part Number Description Manufacturer Compare
5V41285PGGI TSSOP-16, Tube Integrated Device Technology Inc 5V41235PGG vs 5V41285PGGI
5V41285NLGI VFQFPN-16, Tube Integrated Device Technology Inc 5V41235PGG vs 5V41285NLGI
5V41235NLGI8 VFQFPN-16, Reel Integrated Device Technology Inc 5V41235PGG vs 5V41235NLGI8
5V41065PGGI8 TSSOP-16, Reel Integrated Device Technology Inc 5V41235PGG vs 5V41065PGGI8
PI6C557-03BLE Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 Diodes Incorporated 5V41235PGG vs PI6C557-03BLE
PI6C557-03LEX Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 Diodes Incorporated 5V41235PGG vs PI6C557-03LEX
5V41186PGG TSSOP-20, Tube Integrated Device Technology Inc 5V41235PGG vs 5V41186PGG
5V41235NLG8 VFQFPN-16, Reel Integrated Device Technology Inc 5V41235PGG vs 5V41235NLG8
5V41186PGGI8 TSSOP-20, Reel Integrated Device Technology Inc 5V41235PGG vs 5V41186PGGI8
5V41235PGGI TSSOP-16, Tube Integrated Device Technology Inc 5V41235PGG vs 5V41235PGGI

Related Parts for 5V41235PGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5V41235PGG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5V41235PGG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5V41235PGG would you like to use for your alert(s)?
  • Please alert me when 5V41235PGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5V41235PGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5V41235PGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5V41235PGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5V41235PGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5V41235PGG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: