Part Details for PI6LC48H02LIEX by Diodes Incorporated
Overview of PI6LC48H02LIEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PI6LC48H02LIEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6LC48H02LIEXCT-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2382 In Stock |
|
$0.8928 / $2.0300 | Buy Now |
DISTI #
PI6LC48H02LIEX
|
Avnet Americas | 2-OUTPUT 100MHZ HCSL PCIE GEN3 CLOCK GEN - Tape and Reel (Alt: PI6LC48H02LIEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8432 / $0.9962 | Buy Now |
DISTI #
729-PI6LC48H02LIEX
|
Mouser Electronics | Clock Generators & Support Products 2-output 100MHz HCSL PCIe Gen3 clock gen RoHS: Compliant | 0 |
|
$0.8920 / $2.0300 | Order Now |
DISTI #
PI6LC48H02LIEX
|
Avnet Silica | 2-OUTPUT 100MHZ HCSL PCIE GEN3 CLOCK GEN (Alt: PI6LC48H02LIEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6LC48H02LIEX
PI6LC48H02LIEX CAD Models
PI6LC48H02LIEX Part Data Attributes
|
PI6LC48H02LIEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6LC48H02LIEX
Diodes Incorporated
Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for PI6LC48H02LIEX
This table gives cross-reference parts and alternative options found for PI6LC48H02LIEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6LC48H02LIEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5V41129PGG8 | TSSOP-16, Reel | Integrated Device Technology Inc | PI6LC48H02LIEX vs 5V41129PGG8 |
PI6LC48H02LIE | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Diodes Incorporated | PI6LC48H02LIEX vs PI6LC48H02LIE |
5V41065PGG8 | TSSOP-16, Reel | Integrated Device Technology Inc | PI6LC48H02LIEX vs 5V41065PGG8 |
5V41235PGGI8 | TSSOP-16, Reel | Integrated Device Technology Inc | PI6LC48H02LIEX vs 5V41235PGGI8 |
5V41129PGGI | TSSOP-16, Tube | Integrated Device Technology Inc | PI6LC48H02LIEX vs 5V41129PGGI |
5V41129PGGI8 | TSSOP-16, Reel | Integrated Device Technology Inc | PI6LC48H02LIEX vs 5V41129PGGI8 |
PI6C557-03BLE | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Diodes Incorporated | PI6LC48H02LIEX vs PI6C557-03BLE |
PI6C557-03BLEX | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Diodes Incorporated | PI6LC48H02LIEX vs PI6C557-03BLEX |
5V41235PGG | TSSOP-16, Tube | Integrated Device Technology Inc | PI6LC48H02LIEX vs 5V41235PGG |
5V41065PGG | TSSOP-16, Tube | Integrated Device Technology Inc | PI6LC48H02LIEX vs 5V41065PGG |