Logic
5V9910A-7SOI
Integrated Device Technology Inc
Description: PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24

Overview of 5V9910A-7SOI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5V9910A-5SOGI Renesas Electronics Corporation 3.3V Low Skew PLL Clock Driver TurboClock Jr.
ISL28107SOICEVAL1Z Renesas Electronics Corporation Evaluation Board for Precision Single Low Noise Op Amps in SOIC-8 Packages
ISL28227SOICEVAL2Z Renesas Electronics Corporation Precision Dual Low Noise Op Amp Evaluation Board

CAD Models for 5V9910A-7SOI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5V9910A-7SOI by Integrated Device Technology Inc

5V9910A-7SOI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.300 INCH, SOIC-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
5V
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4178 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
24
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
0.7 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.75 ns
Seated Height-Max
2.6416 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5057 mm
fmax-Min
85 MHz
Want to compare parts?
  1. 5V9910A-7SOI
    Integrated Device Technology Inc
    PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24
    VS

Alternate Parts for 5V9910A-7SOI

This table gives cross-reference parts and alternative options found for 5V9910A-7SOI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V9910A-7SOI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5V9910A-7SOGI8 PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs 5V9910A-7SOGI8
IDT5V9910A-7SOGI8 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs IDT5V9910A-7SOGI8
IDT5V9910A-7SOG PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs IDT5V9910A-7SOG
IDT5V9910A-7SOGI PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs IDT5V9910A-7SOGI
5V9910A-7SO PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs 5V9910A-7SO
IDTCSP5V9910-7SOI PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs IDTCSP5V9910-7SOI
IDT5V9910A-7SO PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs IDT5V9910A-7SO
IDT5V9910A-7SOI PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs IDT5V9910A-7SOI
Part Number Description Manufacturer Compare
IDT59910A-7SOI PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs IDT59910A-7SOI
IDTCSP5V9910-5SOI PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs IDTCSP5V9910-5SOI
QS5V9910SO PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, SOIC-24 Quality Semiconductor Inc 5V9910A-7SOI vs QS5V9910SO
IDT5V9910A-2SOI PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs IDT5V9910A-2SOI
QS5V9910-5SOI PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs QS5V9910-5SOI
IDT5V9910A-2SOGI PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs IDT5V9910A-2SOGI
PI6C9910AS PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, 0.300 INCH, SOIC-24 Pericom Semiconductor Corporation 5V9910A-7SOI vs PI6C9910AS
IDT5V9910A-7SOI PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs IDT5V9910A-7SOI
5V9910A-5SO PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs 5V9910A-5SO
5V9910A-7SO PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc 5V9910A-7SOI vs 5V9910A-7SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5V9910A-7SOI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5V9910A-7SOI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5V9910A-7SOI would you like to use for your alert(s)?
  • Please alert me when 5V9910A-7SOI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5V9910A-7SOI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5V9910A-7SOI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5V9910A-7SOI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5V9910A-7SOI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5V9910A-7SOI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: