Part Details for 5A557C by Metro
Overview of 5A557C by Metro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5A557C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
474BE557
|
Techni-Tool, Inc. | Metro 5A557C 5-Shelf Super Adjustable Wire Shelving Starter Unit, 48" L x 24" W x 74" H | 0 |
|
$653.9000 | Buy Now |