There are no models available for this part yet.
Overview of 5AHLE-10E by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22103KRZ-R7 | Analog Devices | 114-10E-013V TEMP SENSOR |
Price & Stock for 5AHLE-10E by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC8470
|
Newark | 5.5Kv 10E Ahle Fuse |Eaton Bussmann 5AHLE-10E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,245.6500 / $1,517.1400 | Buy Now | |
DISTI #
5AHLE-10E-ND
|
DigiKey | FUSE CARTRIDGE 10A 5.5KVAC Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,409.5000 | Buy Now | |
DISTI #
71390147
|
RS | 5.5KV 10E AHLE FUSE | Bussmann by Eaton 5AHLE-10E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,357.4300 / $1,428.8800 | RFQ | |
DISTI #
000000000005542084
|
Sager | Cartridge Fuses 5.5kV 10A Min Qty: 1 | 0 |
|
$998.1100 / $1,030.3100 | Buy Now |