Part Details for 5AHLE-150E by Eaton Bussmann
Overview of 5AHLE-150E by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5AHLE-150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8474
|
Newark | 5.5Kv 150E Ahle Fuse |Eaton Bussmann 5AHLE-150E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,992.4800 / $2,293.9700 | Buy Now |
DISTI #
5AHLE-150E-ND
|
DigiKey | FUSE CARTRIDGE 150A 5.5KVAC Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,887.6100 | Buy Now |
DISTI #
000000000005542086
|
Sager | Cartridge Fuses 5.5kV 150A | 0 |
|
Buy Now |