Part Details for 5BCLS-36R by Eaton Corporation
Overview of 5BCLS-36R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5BCLS-36R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5BCLS-36R
|
Avnet Americas | Current Limiting Fuse BCLS Type Class R 5.08/5.5kV 36A - Bulk (Alt: 5BCLS-36R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,753.3910 / $4,426.6910 | Buy Now |
DISTI #
504-5BCLS-36R
|
Mouser Electronics | Cartridge Fuses 5.08kV 650A RoHS: Compliant | 0 |
|
$4,349.7100 | Order Now |