Part Details for 5BCLS-4R by Eaton Corporation
Overview of 5BCLS-4R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5BCLS-4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5BCLS-4R
|
Avnet Americas | Current Limiting Fuse BCLS Type Class R 5.08/5.5kV 4A - Bulk (Alt: 5BCLS-4R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,246.8644 / $1,470.5325 | Buy Now |
DISTI #
504-5BCLS-4R
|
Mouser Electronics | Cartridge Fuses 5.08kV 130A RoHS: Compliant | 1 |
|
$1,342.1100 / $1,412.4000 | Buy Now |
DISTI #
5BCLS-4R
|
Avnet Americas | Current Limiting Fuse BCLS Type Class R 5.08/5.5kV 4A - Bulk (Alt: 5BCLS-4R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,246.8644 / $1,470.5325 | Buy Now |
Part Details for 5BCLS-4R
5BCLS-4R CAD Models
5BCLS-4R Part Data Attributes:
|
5BCLS-4R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
5BCLS-4R
Eaton Corporation
Electric Fuse, 130A, 4800VAC, 4800VDC, 50000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Body Height | 455 mm | |
Body Length or Diameter | 76 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 130 A | |
Rated Voltage(AC) | 4800 V | |
Rated Voltage(DC) | 4800 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |