There are no models available for this part yet.
Overview of 5BCLS-600E by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
EV-ADF4360-0EB1Z | Analog Devices | Evaluation Board I.C. |
Price & Stock for 5BCLS-600E by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC8513
|
Newark | 5.08Kv 600E Bcls Fuse |Eaton Bussmann 5BCLS-600E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,401.0200 / $4,969.8600 | Buy Now | |
DISTI #
5BCLS-600E-ND
|
DigiKey | FUSE CARTRDGE 600A 5.08KVAC BOLT Min Qty: 1 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,693.0400 | Buy Now | |
DISTI #
000000000005542125
|
Sager | Cartridge Fuses 5.08kV 600A | 0 |
|
Buy Now |