Part Details for 5BHCL-400E by BUE
Overview of 5BHCL-400E by BUE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7400EDZ | Analog Devices | EVALUATION BOARD I.C. | |
LTC3400ES6-1#TRMPBF | Analog Devices | 600mA, 1.2MHz uP Sync Boost Co | |
LTC3400ES6#TRPBF | Analog Devices | 600mA, 1.2MHz uP Sync Boost Co |
Price & Stock for 5BHCL-400E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4,487.0800 | Buy Now |