Part Details for 5BHCL-400E by Eaton Corporation
Overview of 5BHCL-400E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7400EDZ | Analog Devices | EVALUATION BOARD I.C. | |
LTC3400ES6#TRPBF | Analog Devices | 600mA, 1.2MHz uP Sync Boost Co | |
LTC3400ES6-1#TRMPBF | Analog Devices | 600mA, 1.2MHz uP Sync Boost Co |
Price & Stock for 5BHCL-400E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5BHCL-400E
|
Avnet Americas | Medium Voltage Fuse for Feeder Circuit 5.5kV 400A - Bulk (Alt: 5BHCL-400E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,215.1610 / $4,971.2954 | Buy Now |
DISTI #
504-5BHCL-400E
|
Mouser Electronics | Cartridge Fuses 5.5kV 400A RoHS: Compliant | 0 |
|
$4,965.7800 | Order Now |