Part Details for 5BHLE-150E by Eaton Corporation
Overview of 5BHLE-150E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
CST4835-150EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-150EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for 5BHLE-150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5BHLE-150E
|
Avnet Americas | Current Limiting Fuse BHLE Type Class E 5.08/5.5kV 150A - Bulk (Alt: 5BHLE-150E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,923.0739 / $2,268.0432 | Buy Now |
DISTI #
504-5BHLE-150E
|
Mouser Electronics | Cartridge Fuses 5.5kV 150A RoHS: Compliant | 0 |
|
$2,228.6000 | Order Now |