-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3466-ND
|
DigiKey | IC FPGA 336 I/O 672FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
40 In Stock |
|
$496.7200 | Buy Now |
|
Chip1Cloud | 820 |
|
RFQ | ||
|
Win Source Electronics | 2500 |
|
$94.2030 / $112.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5CGTFD7D5F27I7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGTFD7D5F27I7N
Intel Corporation
Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, FBGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 336 | |
Number of Logic Cells | 149500 | |
Number of Outputs | 336 | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm |
This table gives cross-reference parts and alternative options found for 5CGTFD7D5F27I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5CGTFD7D5F27I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5CGTFD7D5F27C7N | Field Programmable Gate Array, 5648 CLBs, 149500-Cell, CMOS, PBGA627, FBGA-672 | Intel Corporation | 5CGTFD7D5F27I7N vs 5CGTFD7D5F27C7N |
5CGTFD7D5F27C7 | Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, FBGA-672 | Intel Corporation | 5CGTFD7D5F27I7N vs 5CGTFD7D5F27C7 |
5CGTFD7D5F27I7 | Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, FBGA-672 | Intel Corporation | 5CGTFD7D5F27I7N vs 5CGTFD7D5F27I7 |
5CGTFD7D5F27A7N | Field Programmable Gate Array, PBGA672, ROHS COMPLIANT, FBGA-672 | Intel Corporation | 5CGTFD7D5F27I7N vs 5CGTFD7D5F27A7N |
5CGTFD7D5F27A7 | Field Programmable Gate Array, PBGA672, FBGA-672 | Intel Corporation | 5CGTFD7D5F27I7N vs 5CGTFD7D5F27A7 |