Part Details for 5CGTFD7D5F27C6N by Intel Corporation
Overview of 5CGTFD7D5F27C6N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5CGTFD7D5F27C6N
5CGTFD7D5F27C6N CAD Models
5CGTFD7D5F27C6N Part Data Attributes:
|
5CGTFD7D5F27C6N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGTFD7D5F27C6N
Intel Corporation
Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, FBGA-672 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
Length | 27 mm | |
Number of Inputs | 336 | |
Number of Logic Cells | 149500 | |
Number of Outputs | 336 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm |
Alternate Parts for 5CGTFD7D5F27C6N
This table gives cross-reference parts and alternative options found for 5CGTFD7D5F27C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5CGTFD7D5F27C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5CGTFD7D5F27C8N | Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672 | Intel Corporation | 5CGTFD7D5F27C6N vs 5CGTFD7D5F27C8N |
5CEBA7F27C8N | Field Programmable Gate Array, 150000-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672 | Intel Corporation | 5CGTFD7D5F27C6N vs 5CEBA7F27C8N |
5CEBA7F27A7N | Field Programmable Gate Array, PBGA672, ROHS COMPLIANT, FBGA-672 | Intel Corporation | 5CGTFD7D5F27C6N vs 5CEBA7F27A7N |
5CGTFD7D5F27A7N | Field Programmable Gate Array, PBGA672, ROHS COMPLIANT, FBGA-672 | Intel Corporation | 5CGTFD7D5F27C6N vs 5CGTFD7D5F27A7N |
5CEBA7F27C6N | Field Programmable Gate Array, PBGA672, ROHS COMPLIANT, FBGA-672 | Intel Corporation | 5CGTFD7D5F27C6N vs 5CEBA7F27C6N |
5CGTFD7D5F27I7 | Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, FBGA-672 | Intel Corporation | 5CGTFD7D5F27C6N vs 5CGTFD7D5F27I7 |
5CGTFD7D5F27C7N | Field Programmable Gate Array, 5648 CLBs, 149500-Cell, CMOS, PBGA627, FBGA-672 | Intel Corporation | 5CGTFD7D5F27C6N vs 5CGTFD7D5F27C7N |
5CEBA7F27I7 | Field Programmable Gate Array, PBGA672, FBGA-672 | Intel Corporation | 5CGTFD7D5F27C6N vs 5CEBA7F27I7 |
5CGTFD7D5F27C8 | Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, FBGA-672 | Intel Corporation | 5CGTFD7D5F27C6N vs 5CGTFD7D5F27C8 |
5CEBA7F27C6 | Field Programmable Gate Array, PBGA672, FBGA-672 | Intel Corporation | 5CGTFD7D5F27C6N vs 5CEBA7F27C6 |