Part Details for 5CH-82.5-1%-5W by Pacific Resistor Co
Overview of 5CH-82.5-1%-5W by Pacific Resistor Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5CH-82.5-1%-5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 PPM, 82.5 OHM, CHASSIS MOUNT | 3 |
|
Buy Now |