Part Details for 5D2-05LC by SEMITEC Corporation
Overview of 5D2-05LC by SEMITEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 5D2-05LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-5D2-05LC
|
Mouser Electronics | NTC Thermistors 5ohms 2amps Clinch lead RoHS: Compliant | 1899 |
|
$0.1400 / $0.4500 | Buy Now |
Part Details for 5D2-05LC
5D2-05LC CAD Models
5D2-05LC Part Data Attributes
|
5D2-05LC
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
5D2-05LC
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Semitec | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 15.5 mm | |
Package Length | 8.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistance | 5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2650 K | |
Tolerance | 15% |