Part Details for 5D2-11LD by Semitec USA Corp
Overview of 5D2-11LD by Semitec USA Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
TW8811-LD2-GR | Renesas Electronics Corporation | In-Car LCD Display Processor | |
H7N0311LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 45A 8.8Mohm LDPAK(L)/To-262 |
Price & Stock for 5D2-11LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4316-5D2-11LD-ND
|
DigiKey | NTC THERMISTORS 5OHMS 4AMPS STRA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
70 In Stock |
|
$0.2426 / $0.7200 | Buy Now |