5D2-14LCS
SEMITEC Corporation
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 5ohm, THROUGH HOLE MOUNT

Overview of 5D2-14LCS by SEMITEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 5D2-14LCS by SEMITEC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 954-5D2-14LCS
Mouser Electronics NTC Thermistors 5ohms 4amps Clinch Short Lead RoHS: Compliant 135
  • 1 $0.7800
  • 10 $0.5960
  • 100 $0.4210
  • 500 $0.3660
  • 1,000 $0.3200
  • 2,500 $0.3070
  • 10,000 $0.2630
  • 25,000 $0.2520
$0.2520 / $0.7800 Buy Now
DISTI # C1S708000003260
Chip1Stop NTC thermistor RoHS: Compliant Container: Bulk 10
  • 5 $0.6240
  • 10 $0.4760
$0.4760 / $0.6240 Buy Now

CAD Models for 5D2-14LCS by SEMITEC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5D2-14LCS by SEMITEC Corporation

5D2-14LCS
SEMITEC Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEMITEC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Semitec
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-40 °C
Package Height
22.5 mm
Package Length
17 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
9 mm
Packing Method
BULK
Reference Standard
UL
Resistance
5 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
2900 K
Tolerance
15%
Want to compare parts?
  1. 5D2-14LCS
    SEMITEC Corporation
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 5ohm, THROUGH HOLE MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5D2-14LCS by SEMITEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5D2-14LCS by SEMITEC Corporation

Select Manufacturer
Which Manufacturer of 5D2-14LCS would you like to use for your alert(s)?
  • Please alert me when 5D2-14LCS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5D2-14LCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5D2-14LCS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5D2-14LCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5D2-14LCS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5D2-14LCS by SEMITEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: