Part Details for 5EFM4 by TE Connectivity
Overview of 5EFM4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5EFM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9842
|
Newark | Power Entry Module, Plug, 5A, Product Range:M Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:5A, Connector Mounting:Flange Mount, Contact Termination Type:Quick Connect, Capacitance:100Nf, Filter Terminals:Quick Connect Rohs Compliant: Yes |Corcom Te Connectivity 5EFM4 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$35.2600 / $42.4300 | Buy Now |
DISTI #
CCM1022-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
13 In Stock |
|
$41.3449 / $51.3000 | Buy Now |
DISTI #
592-5EFM4
|
Mouser Electronics | AC Power Entry Modules 5A IEC-.110 FASTON GNR PURPOSE FLNG MNT RoHS: Compliant | 86 |
|
$41.3300 / $51.2900 | Buy Now |
DISTI #
72030836
|
RS | Filter, 5EFM4=F8110 | TE Connectivity 5EFM4 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$48.7400 / $51.3000 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
504 On Order |
|
$35.5700 / $52.6100 | Buy Now |
DISTI #
2-6609129-6
|
TTI | AC Power Entry Modules 5EFM4 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 56 In Stock |
|
$37.9900 / $50.7800 | Buy Now |
DISTI #
COR5EFM4
|
Interstate Connecting Components | 2-6609129-6 5EFM4=F8110 | 0 |
|
$44.5938 / $47.4286 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$40.0000 / $61.5400 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
504 On Order |
|
$35.5700 / $52.6100 | Buy Now |
|
Perfect Parts Corporation | 113 |
|
RFQ |
Part Details for 5EFM4
5EFM4 CAD Models
5EFM4 Part Data Attributes
|
5EFM4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5EFM4
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |