Part Details for 5EFM4C by TE Connectivity
Overview of 5EFM4C by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5EFM4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0804
|
Newark | 5Efm4C=F8111 |Corcom Te Connectivity 5EFM4C Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4500 / $42.5500 | Buy Now |
DISTI #
5EFM4C-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
4 In Stock |
|
$41.4557 / $51.4400 | Buy Now |
DISTI #
2-6609129-7
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse ST 1 Port - Bulk (Alt: 2-6609129-7) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3528 / $42.5432 | Buy Now |
DISTI #
592-5EFM4C
|
Mouser Electronics | AC Power Entry Modules 5A IEC-.110 FASTON GNR PURPOSE SNAP MNT RoHS: Compliant | 0 |
|
$45.3900 | Order Now |
DISTI #
72030834
|
RS | Filter, 5EFM4C=F8111 | TE Connectivity 5EFM4C RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8700 / $51.4400 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse ST 1 Port RoHS: Compliant |
264 In Stock |
|
$44.8800 / $79.5400 | Buy Now |
DISTI #
71296916
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 5A Fuse ST 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 256 |
|
$54.8666 / $99.7992 | Buy Now |
DISTI #
2-6609129-7
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse ST 1 Port - Bulk (Alt: 2-6609129-7) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3528 / $42.5432 | Buy Now |
DISTI #
2-6609129-7
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse ST 1 Port - Bulk (Alt: 2-6609129-7) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3528 / $42.5432 | Buy Now |
DISTI #
COR5EFM4C
|
Interstate Connecting Components | 2-6609129-7 5EFM4C=F8111 | 0 |
|
$44.7188 / $46.8125 | Buy Now |
Part Details for 5EFM4C
5EFM4C CAD Models
5EFM4C Part Data Attributes
|
5EFM4C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5EFM4C
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 5EFM4C
This table gives cross-reference parts and alternative options found for 5EFM4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5EFM4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5EFM4C | MAINS POWER CONNECTOR | TE Connectivity / Corcom | 5EFM4C vs 5EFM4C |