-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5/4A, 120/250VAC, MALE, MAINS POWER CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9642
|
Newark | Connector. Iec, Switched And Fused, Product Range:M Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:5A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (27-Jun-2018), Contact Rohs Compliant: Yes |Corcom Te Connectivity 5EFM4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$47.3600 / $54.9500 | Buy Now |
DISTI #
52K4315
|
Newark | Power Entry Module, Plug, 5A, Connector Type:Iec C14, Current Rating:5A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity 5EFM4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$47.3600 / $54.9500 | Buy Now |
DISTI #
592-5EFM4S
|
Mouser Electronics | AC Power Entry Modules 5A IEC-.110 FASTON GNR PURPOSE FLNG MNT RoHS: Compliant | 4 |
|
$50.5900 / $57.3300 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
83 In Stock 256 On Order |
|
$42.9400 / $54.4700 | Buy Now |
DISTI #
2-6609129-8
|
TTI | AC Power Entry Modules 5EFM4S POWER ENTRY EP Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 319 In Stock |
|
$43.8600 / $48.4300 | Buy Now |
DISTI #
COR5EFM4S
|
Interstate Connecting Components | 2-6609129-8 5EFM4S=F8112 | 33 |
|
$49.0923 / $52.1875 | Buy Now |
DISTI #
1608719
|
element14 Asia-Pacific | Product Range:M Series RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$47.6921 / $55.3381 | Buy Now |
DISTI #
1608719
|
Farnell | CONNECTOR. IEC, SWITCHED AND FUSED RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 0 Days Container: Each | 18 |
|
$44.5784 / $52.7846 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
83 In Stock 256 On Order |
|
$42.9400 / $54.4700 | Buy Now |
|
Neutron USA | Module Power Entry, EMI/RFI Filters and Acces, 5 A, 4 Vol Select, 50/60 Hz, DPST, Flange, C-14 Conn, 5EFM4S | 50 |
|
$98.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5EFM4S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5EFM4S
TE Connectivity
5/4A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |