Part Details for 5EFM4SC by TE Connectivity
Overview of 5EFM4SC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5EFM4SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2156
|
Newark | 5Efm4Sc=F8114 |Corcom Te Connectivity 5EFM4SC Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7800 / $39.5100 | Buy Now |
DISTI #
3-6609129-0
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 3-6609129-0) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8276 / $39.5044 | Buy Now |
DISTI #
592-5EFM4SC
|
Mouser Electronics | AC Power Entry Modules 5A IEC-.110 FASTON GNR PURPOSE SNAP MNT RoHS: Compliant | 0 |
|
$34.9500 | Order Now |
DISTI #
72030614
|
RS | Filter, 5EFM4SC=F8114 | TE Connectivity 5EFM4SC RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3800 / $47.7700 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
38 In Stock 64 On Order |
|
$41.3500 / $77.5000 | Buy Now |
DISTI #
74064212
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 5A Switch/Fuse/Voltage Selector ST 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 36 |
|
$49.9766 / $61.4429 | Buy Now |
DISTI #
3-6609129-0
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 3-6609129-0) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8276 / $39.5044 | Buy Now |
DISTI #
3-6609129-0
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 3-6609129-0) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8276 / $39.5044 | Buy Now |
DISTI #
COR5EFM4SC
|
Interstate Connecting Components | 3-6609129-0 5EFM4SC=F8114 | 0 |
|
$40.8923 / $43.4688 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
38 In Stock 64 On Order |
|
$41.3500 / $77.5000 | Buy Now |
Part Details for 5EFM4SC
5EFM4SC CAD Models
5EFM4SC Part Data Attributes
|
5EFM4SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5EFM4SC
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |